845-102-556-802

Heilind Number:EDA845-102-556-802
Manufacturer:EDAC
Manufacturer Number:845-102-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity. Suitable for a wide range of applications, the connector maintains peak performance in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and .2-inch row spacing for a secure and precise fit. Elevate your assembly projects with this essential component.