845-102-556-803

Heilind Number:EDA845-102-556-803
Manufacturer:EDAC
Manufacturer Number:845-102-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-803

Detailed Description

Elevate your PCB connectivity with our high-performance green board-to-board connector. Designed for seamless integration, it features two rows with a total of 102 positions for reliable data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety, even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a variety of applications. Trust in its quality and efficiency for all your connectivity needs.