845-102-556-807

Heilind Number:EDA845-102-556-807
Manufacturer:EDAC
Manufacturer Number:845-102-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a touch of visual appeal to your circuitry. With a reliable amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector boasts two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, offering a total of 102 positions for optimal signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connector game with this essential component for your electronic projects.