845-102-556-808

Heilind Number:EDA845-102-556-808
Manufacturer:EDAC
Manufacturer Number:845-102-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve seamless and reliable connections. Suitable for a wide range of applications, this connector has a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this high-quality connector that ensures efficient signal transmission and longevity.