845-102-558-201

Heilind Number:EDA845-102-558-201
Manufacturer:EDAC
Manufacturer Number:845-102-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-201

Detailed Description

Enhance connectivity with this dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With 102 positions and a pitch of .1 inches, it offers ample room for secure connections, while the right-angle mount orientation allows for space-efficient PCB layout. Each contact is crafted from high-quality copper alloy, guaranteeing reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environmental conditions. Perfect for professionals in the electronics industry seeking top-notch connectivity solutions.