845-102-558-202

Heilind Number:EDA845-102-558-202
Manufacturer:EDAC
Manufacturer Number:845-102-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-202

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With two rows and a total of 102 positions, it offers ample space for seamless connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Designed for efficiency, it has a narrow pitch of .1 inches and row spacing of .2 inches, perfect for compact applications. Its right-angle mounting orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.