845-102-558-203

Heilind Number:EDA845-102-558-203
Manufacturer:EDAC
Manufacturer Number:845-102-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 102 positions, offering seamless communication between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Its right-angle mount orientation and 0.1-inch pitch make it ideal for compact installations, while the 0.2-inch row spacing allows for easy access. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.