845-102-558-207

Heilind Number:EDA845-102-558-207
Manufacturer:EDAC
Manufacturer Number:845-102-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-207

Detailed Description

Enhance connectivity within your circuit boards with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions arranged in two rows, allowing for efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior performance in demanding environments. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB design with this essential component and experience enhanced functionality.