845-102-558-208

Heilind Number:EDA845-102-558-208
Manufacturer:EDAC
Manufacturer Number:845-102-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a striking shade of green. With a dual-row design and a total of 102 positions, it offers ample space for seamless connections. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Perfect for compact setups, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient PCB integration. Designed for versatility, its right-angle mount orientation allows for flexible installation in various electronic devices. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.