845-102-558-212

Heilind Number:EDA845-102-558-212
Manufacturer:EDAC
Manufacturer Number:845-102-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows of 102 positions, this connector ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for efficient electronic design.