845-102-558-502

Heilind Number:EDA845-102-558-502
Manufacturer:EDAC
Manufacturer Number:845-102-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable signal transmission. With a compact design and right-angle mount orientation, it optimizes space on your PCB assembly. The connector offers 102 positions in a dual-row configuration, ensuring efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this versatile green connector.