845-102-558-503

Heilind Number:EDA845-102-558-503
Manufacturer:EDAC
Manufacturer Number:845-102-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-503

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in your electronic projects. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of 102 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and performance for your next project.