845-102-558-504

Heilind Number:EDA845-102-558-504
Manufacturer:EDAC
Manufacturer Number:845-102-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it adds a touch of efficiency and style to your electronic assemblies. With two rows and 102 positions, it offers ample space for seamless interconnection. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch cater to versatile power and signal transmission needs. Designed for optimal functionality, this connector boasts a right-angle mount orientation, making it ideal for compact or space-constrained installations. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance consistency in diverse environments. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.