845-102-558-507

Heilind Number:EDA845-102-558-507
Manufacturer:EDAC
Manufacturer Number:845-102-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Engineered for precision, it features 102 positions across 2 rows, ensuring seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection. With a pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for compact setups. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.