845-102-558-512

Heilind Number:EDA845-102-558-512
Manufacturer:EDAC
Manufacturer Number:845-102-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal efficiency, this connector features two rows with a total of 102 positions, offering seamless integration for your electronic components. Crafted with precision, the connector ensures reliable power delivery with an amperage of 3A, while the copper alloy contact material guarantees durable and secure connections. Its UL 94V-0 Diallyl Phthalate housing material provides exceptional safety and protection. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise assembly on your PCB. The right-angle mount orientation further enhances its versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component for seamless and efficient PCB connections.