845-102-558-802

Heilind Number:EDA845-102-558-802
Manufacturer:EDAC
Manufacturer Number:845-102-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this two-row connector features 102 positions for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its right-angle mount orientation and .1-inch pitch offer convenience in assembly, while the .2-inch row spacing allows for optimal PCB layout. Elevate your electronic projects with this essential connector.