845-102-558-803

Heilind Number:EDA845-102-558-803
Manufacturer:EDAC
Manufacturer Number:845-102-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-803

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts 102 positions across 2 rows, facilitating efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Copper alloy contacts guarantee optimal conductivity, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Trust in its quality and performance to enhance the functionality of your devices.