845-102-558-804

Heilind Number:EDA845-102-558-804
Manufacturer:EDAC
Manufacturer Number:845-102-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-804

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector, designed to streamline your electronic assemblies. Featuring a vibrant Green color, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing material that ensures robust performance. With two rows and 102 positions, this connector offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its Right Angle mount orientation allows for versatile installation options, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.