845-102-558-807

Heilind Number:EDA845-102-558-807
Manufacturer:EDAC
Manufacturer Number:845-102-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration into your setup. With 102 positions spread across 2 rows, this connector facilitates efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity setup with this essential component.