845-102-558-808

Heilind Number:EDA845-102-558-808
Manufacturer:EDAC
Manufacturer Number:845-102-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-558-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows and a total of 102 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for versatility, it can be mounted at a Right Angle orientation, accommodating different PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors to find the perfect solution for your connectivity needs.