845-102-559-201

Heilind Number:EDA845-102-559-201
Manufacturer:EDAC
Manufacturer Number:845-102-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-201

Detailed Description

Enhance connectivity on your PCB with our 102-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable performance, with a low 3A amperage for efficient power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers a high-density solution while allowing for easy assembly in right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our quality connectors to streamline your electronic connections effectively.