845-102-559-202

Heilind Number:EDA845-102-559-202
Manufacturer:EDAC
Manufacturer Number:845-102-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-202

Detailed Description

Enhance your electronic connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector features two rows of 102 positions each, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimum efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in commercial and industrial settings. Upgrade your connectivity solutions with this high-quality connector for seamless operation.