845-102-559-204

Heilind Number:EDA845-102-559-204
Manufacturer:EDAC
Manufacturer Number:845-102-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector facilitates seamless data transmission with its 102 positions and dual-row configuration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable and efficient operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate it into your setup. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Trust in this connector to deliver exceptional connectivity for your electronic projects.