845-102-559-207

Heilind Number:EDA845-102-559-207
Manufacturer:EDAC
Manufacturer Number:845-102-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows of 102 positions each, this connector offers ample space for secure data transmission. Its right-angle mount orientation and .1-inch pitch make for easy installation on your PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for applications requiring efficient card edge connections, this green connector is a must-have for your electronic projects.