845-102-559-502

Heilind Number:EDA845-102-559-502
Manufacturer:EDAC
Manufacturer Number:845-102-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its robust UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With two rows and 102 positions, this connector offers ample connectivity options for your PCB assembly. Featuring a convenient right angle mount orientation, it facilitates easy installation in tight spaces. The compact design, with a pitch of .1 in and row spacing of .2 in, optimizes PCB real estate utilization without compromising on performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its quality and efficiency to meet your connectivity needs seamlessly.