845-102-559-504

Heilind Number:EDA845-102-559-504
Manufacturer:EDAC
Manufacturer Number:845-102-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-504

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this two-row connector features 102 positions and a pitch of .1 inches, offering reliable and efficient data transfer. The right-angle mount orientation and copper alloy contact material ensure secure connections, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.