845-102-559-507

Heilind Number:EDA845-102-559-507
Manufacturer:EDAC
Manufacturer Number:845-102-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in demanding environments. With two rows and a total of 102 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mounting orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial settings. Trust in its quality and efficiency for your connectivity needs.