845-102-559-508

Heilind Number:EDA845-102-559-508
Manufacturer:EDAC
Manufacturer Number:845-102-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-508

Detailed Description

Enhance your PCB connectivity with our 102-position right-angle board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment for optimal performance. The contact material, crafted from copper alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Elevate your electronic connections with this essential component.