845-102-559-512

Heilind Number:EDA845-102-559-512
Manufacturer:EDAC
Manufacturer Number:845-102-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Perfect for seamlessly linking circuit boards, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green shade. With two rows of 102 positions each, it provides ample connectivity in a compact space. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality and efficiency for seamless board-to-board connectivity.