845-102-559-802

Heilind Number:EDA845-102-559-802
Manufacturer:EDAC
Manufacturer Number:845-102-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance. With two rows and 102 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.