845-102-559-804

Heilind Number:EDA845-102-559-804
Manufacturer:EDAC
Manufacturer Number:845-102-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 102 positions, it offers ample space for seamless signal transmission. The contact material, made of robust Copper Alloy, ensures reliable and efficient conductivity. Its right-angle mount orientation and .1-inch pitch make it easy to install on PCBs, while the .2-inch row spacing allows for efficient routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your interconnection solutions with this essential component.