845-102-559-807

Heilind Number:EDA845-102-559-807
Manufacturer:EDAC
Manufacturer Number:845-102-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-807

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 102 positions with dual rows, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver consistent and secure connections.