845-102-559-808

Heilind Number:EDA845-102-559-808
Manufacturer:EDAC
Manufacturer Number:845-102-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a right-angle mount orientation, it guarantees seamless integration in your electronic assembly. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, reliability is ensured even in demanding environments. The connector boasts 102 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.