845-102-560-201

Heilind Number:EDA845-102-560-201
Manufacturer:EDAC
Manufacturer Number:845-102-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-201

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Featuring dual rows and a total of 102 positions, it provides ample room for secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. The straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your circuitry with this essential component.