845-102-560-203

Heilind Number:EDA845-102-560-203
Manufacturer:EDAC
Manufacturer Number:845-102-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-203

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 102 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation allows for versatile usage, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.