845-102-560-207

Heilind Number:EDA845-102-560-207
Manufacturer:EDAC
Manufacturer Number:845-102-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. With a sleek design featuring two rows and 102 positions, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity in any application. The straight mount orientation and 0.1-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Upgrade to this green-colored connector for efficient and secure PCB connections.