845-102-560-208

Heilind Number:EDA845-102-560-208
Manufacturer:EDAC
Manufacturer Number:845-102-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features two rows with a pitch of .1 inches and 102 positions, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for efficient and secure board-to-board connections.