845-102-560-212

Heilind Number:EDA845-102-560-212
Manufacturer:EDAC
Manufacturer Number:845-102-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in an attractive green hue, this connector ensures both safety and reliability. With two rows of 102 positions each, it offers ample space for seamless connections. The contact material, made from Copper Alloy, guarantees excellent conductivity. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding environments. Ideal for a wide range of applications, this connector is a versatile and essential component for any electronic setup.