845-102-560-502

Heilind Number:EDA845-102-560-502
Manufacturer:EDAC
Manufacturer Number:845-102-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-502

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 102 positions, allowing for efficient data transmission. The connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on your board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component for seamless and secure connections every time.