845-102-560-507

Heilind Number:EDA845-102-560-507
Manufacturer:EDAC
Manufacturer Number:845-102-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of precision-engineered copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide seamless integration, accommodating 102 positions for versatile connectivity. Designed for straight mounting orientation, it ensures easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.