845-102-560-508

Heilind Number:EDA845-102-560-508
Manufacturer:EDAC
Manufacturer Number:845-102-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-508

Detailed Description

Enhance your electronic connections with this robust Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 102 copper alloy contacts, this connector ensures reliable power delivery at a high amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for tight, secure connections on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this straight-mount connector for seamless integration and optimal performance in your electronic assemblies.