845-102-560-512

Heilind Number:EDA845-102-560-512
Manufacturer:EDAC
Manufacturer Number:845-102-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-512

Detailed Description

Enhance connectivity within your electronic devices with our meticulously crafted Board-to-Board PCB Connector. Designed for optimal performance, this connector features a double-row configuration with a total of 102 positions, ensuring seamless communication between circuits. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, delivering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in demanding environments. Elevate your electronic assemblies with this essential connector.