845-102-560-802

Heilind Number:EDA845-102-560-802
Manufacturer:EDAC
Manufacturer Number:845-102-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-802

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 102 positions with a pitch of .1 inches, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a low amperage of 3A and straight mount orientation, it offers versatility in various applications. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for high-performance systems. Upgrade your connectivity solutions with this essential component.