845-102-560-807

Heilind Number:EDA845-102-560-807
Manufacturer:EDAC
Manufacturer Number:845-102-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-560-807

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 102 copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality for seamless data transmission and power supply between boards.