845-104-500-204

Heilind Number:EDA845-104-500-204
Manufacturer:EDAC
Manufacturer Number:845-104-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees optimal conductivity, while the two rows and 104 positions offer ample connectivity options. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs. Upgrade your setup with this essential component.