845-104-500-502

Heilind Number:EDA845-104-500-502
Manufacturer:EDAC
Manufacturer Number:845-104-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-500-502

Detailed Description

Enhance your green PCB assembly with our cutting-edge Board-To-Board Connector, engineered for seamless performance. Featuring a total of 104 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and efficient connectivity. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your electronic design with this essential component.