845-104-500-812

Heilind Number:EDA845-104-500-812
Manufacturer:EDAC
Manufacturer Number:845-104-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-500-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 104 positions, allowing for efficient data transfer and signal flow. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this versatile and essential connector.