845-104-520-201

Heilind Number:EDA845-104-520-201
Manufacturer:EDAC
Manufacturer Number:845-104-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of 104 positions each, this connector offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and 0.1-inch pitch make for easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project.