845-104-520-512

Heilind Number:EDA845-104-520-512
Manufacturer:EDAC
Manufacturer Number:845-104-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material and double-row design with 104 positions guarantee secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assembly projects. Elevate your connectivity solutions with this top-of-the-line connector.