845-104-520-804

Heilind Number:EDA845-104-520-804
Manufacturer:EDAC
Manufacturer Number:845-104-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety in operation. With two rows and a total of 104 positions, this connector offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates seamless integration into your circuitry. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connections with this essential component, a must-have in any electronics enthusiast's toolkit.